You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Table Magnifier Lamp, White -
DT000091
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- DT000091
- Order Code:
- LA09896
- Product Range
- -
- Technical Datasheet:
- DT000091 Datasheet
Product Overview
- Bright and stable light, no flash feeling and does not harm eyesight
- Integration of magnifying and lighting
- 3.5inch dia glass lens, 3 dioptre + 8 dioptre
- 15pieces 10W LED light source, table base mount
- Environment temperature range from -20°C to +40°C,
=95% humidity - Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Lighting
Footnotes
Warnings
Product Information
- :
- Bench/Desktop
- :
- -
- :
- Close-Up Precision And Inspection Work
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.44 (£19.73) | ( ) |
5+ | £15.82 (£18.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.