You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chameleon Magnifier Lamp, 3 Dioptres, White -
N4234
- Manufacturer:
- NATIVE LIGHTING NATIVE LIGHTING
- Manufacturer Part No:
- N4234
- Order Code:
- LA10008
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0793591856377
- Technical Datasheet:
- N4234 Datasheet
Product Overview
- Flexible arm to ensure the user can work freely around the lamp
- Light source is LED, lux output at 15cm (6″) is 5000lux
- Energy consumption is 28W
- Lens size is 17cm (7”)
- Lamp diameter is 25cm (10inch), long reach of 120cm (47inch)
- Clamp depth is 7.3cm (3inch)
- Weight is 2.57Kg
- Comes with a two year warranty
Product Information
- :
- Bench/Desktop
- :
- 1.2m
- :
- Electronics, Beauty, Crafting, Model Making, Sewing and Embroidery Industries
- :
- 1.75x
- :
- -
- :
- EU, UK
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £144.00 (£172.80) | ( ) |
5+ | £134.07 (£160.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.