You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5" LED Magnifier Lamp, 60 LEDs - 

PEL00797

PEL00797 - 5" LED Magnifier Lamp, 60 LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PRO ELEC PRO ELEC
Manufacturer Part No:
PEL00797
Order Code:
LA05797
Product Range
Magnifier Lamp

Product Range Selector (Magnifier Lamp)

See all from this product range

Product Overview

Work with confidence at home or in the workshop with this Pro-Elec 5" LED Magnifying Lamp, 60 LEDs. The powerful 1.75x magnification lens allows you to work on small parts with precision; read any finely printed text; and look at intricate details of objects, and, thanks to the sixty 6500K LED lights, all with excellent clarity. Order this Pro-Elec LED magnifying lamp today!
  • Round glass lens with versatile swivel head
  • On/Off switch
  • Power consumption: 8W
  • 60x cool white LEDs
  • Luminous flux: 560lm
  • Colour temperature: 6500K

Applications

Lighting, Electronics Service, Hobby & Education, Laboratory, Utilities

Product Information


:
Bench Magnifier

:
-

:
-

:
1.75x

:
Magnifier Lamp

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

593 In stock

200 more will be available week commencing 19/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

£32.93 ( £39.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.93 (£39.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £31.27 (£37.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --