You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Reach LED Magnifier Lamp with Dual Dimming, 3 & 5 Dioptres, 6400K -
LC9090LED
- Manufacturer:
- LIGHTCRAFT LIGHTCRAFT
- Manufacturer Part No:
- LC9090LED
- Order Code:
- LA08049
- Product Range
- LightCraft - LED Magnifier Lamps
- Technical Datasheet:
- LC9090LED Datasheet
Product Range Selector (LightCraft - LED Magnifier Lamps)
See all from this product rangeProduct Overview
- Flexible, long reach articulated arm for accurate positioning with no drift
- Sturdy joints and covered arm for secure, steady lighting and easy positioning
- 90x SMD LEDs producing 6,000-7,000K (daylight white) light for improved colour rendering
- Shadow-free light that cuts glare and helps reduce eye strain and headaches
- Dual dimmer function from soft white to daylight
- 125mm (5") Removable lens @ 3 dioptres (1.75x magnification)
- 5 Dioptres (2.25x magnification) lens also supplied
- Built-in handle and sun protector cap
- Supplied with table clamp and UK/Euro plugs
Applications
Industrial
Product Information
- :
- Bench/Desktop
- :
- 1.25m
- :
- Close-Up Intricate Works
- :
- 3 Dioptre, 5 Dioptre
- :
- LightCraft - LED Magnifier Lamps
- :
- EU, UK
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.44 (£113.33) | ( ) |
3+ | £90.40 (£108.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.