You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12V 9Ah AGM VRLA Sealed Lead Acid Battery - 

2P9-12

2P9-12 - 12V 9Ah AGM VRLA Sealed Lead Acid Battery
2P9-12 - 12V 9Ah AGM VRLA Sealed Lead Acid Battery
2P9-12 - 12V 9Ah AGM VRLA Sealed Lead Acid Battery
2P9-12 - 12V 9Ah AGM VRLA Sealed Lead Acid Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
2P9-12
Order Code:
BT07344
Product Range
2-Power VRLA AGM
Also Known As:
GTIN UPC EAN: 5055190113189
Technical Datasheet:
2P9-12   Datasheet
See all Technical Docs

Product Range Selector (2-Power VRLA AGM)

See all from this product range

Product Overview

A general purpose 12V valve regulated lead acid battery manufactured using AGM technology.
  • AGM (Absorbant Glass Matt) construction
  • Suitable for float or cyclic intensive applications
  • Max. discharge current: 90A (5 sec)
  • Recommended charging current: 2.7A Max.
  • UL94-HB ABS case material
  • Can be installed and used in any orientation except permanently inverted.

Applications

Industrial

Contents

Battery only

Footnotes

Note: 2-POWER™ VRLA batteries require recycling at the end of their life in accordance with local regulations.

Warnings

Not for sale in the EU

Product Information


:
12V

:
Lead Acid

:
9Ah

:
-

:
F1 Faston Tabs

:
100mm

:
151mm

:
1

:
VRLA

:
65mm

:
2.4kg

:
-

:
-

:
-

:
2-Power VRLA AGM

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055190113189

10 In stock Need more?

???PF_PDP_RSP_SUP???

£15.41 ( £18.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.41 (£18.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.96 (£17.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --