You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Copper EMI Shielding Tape, 50mm x 16.5m -
1181 50MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1181 50MM
- Order Code:
- PC02487
- Product Range
- 1181
- Also Known As:
- 80000208209
- Technical Datasheet:
- 1181 50MM Datasheet
Product Range Selector (1181)
See all from this product rangeProduct Overview
- Adhesive requires no moisture, solvents, heat or other manner of preparation to affect application
- flame-retardant per UL-510A standard, comes on a removable liner for easy die cutting and handling
- Copper colour - visual, electrically conductive acrylic adhesive
- Copper foil - flat backing
- 2.6 +/- 0.2mils (0.066 +/- 0.005mm) total thickness, 22lb/in (39N/cm) min breaking strength
- 0.005ohm/in² max electrical resistance, 66dB shielding effectiveness (average 300KHz – 2.5GH)
- Unique adhesive creates secure contact with the application surface, rated for 600V applications
- Suitable for EMI shielding, grounding and static charge draining, flame-retardant
- UL component recognized UL510A standard, Category OARC2, File No. E17385
- Excellent resistance against oxidation and discoloration
Product Information
- :
- Copper Foil
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- 16.5m
- :
- 54ft
- :
- Conductive
- :
- 2.6 mil (0.066 mm)
- :
- 54ft
- :
- 16.5m
- :
- 1.97"
- :
- 50mm
- :
- 1181
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £120.00 (£144.00) | ( ) |
| 3+ | £114.86 (£137.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























