You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Adhesive Copper EMI Shielding Tape, 6mm x 16.5m - 

1181 6MM

1181 6MM - Adhesive Copper EMI Shielding Tape, 6mm x 16.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1181 6MM
Order Code:
PC02486
Product Range
-
Also Known As:
96F9287
Technical Datasheet:
1181 6MM   Datasheet
See all Technical Docs

Product Overview

  • EMI copper foil shielding tape 1181
  • 1.4mil smooth copper foil backing with conductive acrylic pressure sensitive adhesive and liner
  • Supplied on a removable liner for easy handling and die-cutting
  • Excellent solder ability
  • Flame retardant
  • Copper foil backing resists discoloration and oxidation
  • Adhesive creates secure contact with the application surface
  • Conductive particles in the adhesive offer low resistance between the substrate and backing
  • Suitable for EMI shielding, grounding and static charge draining
  • UL E17385 listed

Product Information


:
Copper Foil

:
Pressure Sensitive Acrylic Adhesive

:
Copper Foil

:
16.5m

:
54ft

:
Conductive

:
2.6 mil (0.066 mm)

:
54.13ft

:
16.5m

:
0.24"

:
6mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

96F9287

39 In stock

5 more will be available week commencing 27/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£19.39 ( £23.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.39 (£23.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.31 (£21.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --