You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plain Non Conductive Adhesive Copper Foil Tape, 19mm x 3.66m, 0.08mm Thickness - 

1194

1194 - Plain Non Conductive Adhesive Copper Foil Tape, 19mm x 3.66m, 0.08mm Thickness

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
1194
Order Code:
PC01551
Product Range
1194
Also Known As:
GTIN UPC EAN: 00051128558119
Technical Datasheet:
1194   Datasheet
See all Technical Docs

Product Range Selector (1194)

See all from this product range

Product Overview

  • EMI copper foil shielding tape 1194
  • Commonly used for grounding, EMI shielding and electrical bonding
  • Non-conductive acrylic adhesive
  • Dead soft 1oz copper foil backing
  • Supplied on a removable liner for easy handling and die-cutting
  • Copper foil backing is solderable and resists oxidation and discolouration
  • Shielding effectiveness is in range of 60dB to 80dB
  • UL E17385, ASTM D 1000 tested

Product Information


:
Copper Foil

:
Pressure Sensitive Acrylic Adhesive

:
Copper

:
254mm

:
10"

:
Non-Conductive

:
2.6 mil (0.066 mm)

:
36yard

:
33m

:
0.75"

:
19.05mm

:
1194

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 00051128558119

2 In stock Need more?

???PF_PDP_RSP_SUP???

£21.72 ( £26.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.72 (£26.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ £20.20 (£24.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --