You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided VHB Foam Tape - Transparent, 19mm x 33m -
4910F 19MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 4910F 19MM
- Order Code:
- SA04128
- Product Range
- 4910
- Also Known As:
- DT491030193
- Technical Datasheet:
- 4910F 19MM Datasheet
Product Range Selector (4910)
See all from this product rangeProduct Overview
- VHB™ acrylic foam tape 4910F
- Clear, 0.040inch general purpose acrylic adhesive on both sides of a firm, foam core
- Fast and easy-to-use permanent bonding method provides high strength and long-term durability
- Spreads stress load across length of the joint
- Virtually invisible fastening keeps surfaces smooth, with no unsightly rivet heads or weld marks
- High dynamic stress absorption reduces vibration and impact stress
- Creates a permanent seal against water, moisture and more
- Allows the use of thinner, lighter weight and dissimilar materials
Product Information
- :
- Acrylic Adhesive
- :
- Acrylic
- :
- Transparent
- :
- 40 mil (1 mm)
- :
- 108.3ft
- :
- 33m
- :
- 0.75"
- :
- 19mm
- :
- 4910
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £103.34 (£124.01) | ( ) |
| 5+ | £95.95 (£115.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























