You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Sided Paper Tape - White, 15mm x 50m -
9086 15MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 9086 15MM
- Order Code:
- SA04126
- Product Range
- 9086
- Also Known As:
- DT272991159, GTIN UPC EAN: 04001895910890
- Technical Datasheet:
- 9086 15MM Datasheet
Product Range Selector (9086)
See all from this product rangeProduct Overview
- High performance double coated tape 9086 with specially formulated acrylic adhesive
- Bonds to a wide variety of substrates including textured surfaces and difficult-to-stick-to plastics
- Double coated tissue carrier with 3.5mil adhesive on each side
- 375 Adhesive family provides high initial tack, excellent peel and shear performance
- 0.5mil tissue carrier is conformable and tears by hand for fast, efficient handling
- Tissue carrier allows for use in hand dispenser
- Glassine paper liner makes for quick release during application
Product Information
- :
- Acrylic Adhesive
- :
- Acrylic
- :
- White
- :
- -
- :
- 164ft
- :
- 50m
- :
- 0.59"
- :
- 15mm
- :
- 9086
Technical Documents (3)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.00 (£12.00) | ( ) |
| 5+ | £9.28 (£11.14) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























