You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Replacement Water Filter Cartridge for AP1-C301-S Filter System - 

CS-52 / 5586605

CS-52 / 5586605 - Replacement Water Filter Cartridge for AP1-C301-S Filter System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
CS-52 / 5586605
Order Code:
WG20172
Product Range
-
Also Known As:
GTIN UPC EAN: 0051128890714
Technical Datasheet:
CS-52 / 5586605   Datasheet
See all Technical Docs

Product Overview

A genuine replacement water filter type CS-52. It is designed to improve the taste and quality of the drinking water and ice cubes reducing bad tastes and impurities.
  • Tested and certified against NSF/ANSI Standard 42 for the reduction of chlorine taste and odour
  • Overall length: 222mm
  • Diameter (closest to the connector): Ø 58mm
  • Connections: internal plug-in

Warnings

Filter cartridge should be replaced at least every 6 months

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0051128890714

5 In stock Need more?

???PF_PDP_RSP_SUP???

£23.75 ( £28.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.75 (£28.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --