You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Stepper Motor Controller for Raspberry Pi -
PISTEP2Q
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- PISTEP2Q
- Order Code:
- SC14268
Product Overview
- Raspberry Pi Zero Form Factor, works with all versions of Raspberry Pi with 40pin GPIO connector
- Power Options:
- Raspberry Pi 5V
- 2-pin Terminal (whatever voltage is required for the motors)
- Micro USB - 5V only
- Pinouts:
- Physical pins 11, 12, 13, 15 for Motor A (GPIO 17, 18, 27, 22)
- Physical pins 16, 18, 22, 7 for Motor B (GPIO 23, 24, 25, 04)
- Physical pins 33, 32, 31, 29 for Motor C (GPIO 13,12,6,5)
- Physical Pins 38, 37, 36, 35 for Motor D (GPIO 20,26,16,19)
- Each pin has an associated white LED so you can see the stepper signals going through
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Control Board
- :
- -
Technical Docs (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £10.50 (£12.60) | ( ) |
Pricing is unavailable. Please contact customer services.