You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Multimedia Keyboard with 2 Port USB Hub, Black -
KYB-MINIHUB2-BLK
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYB-MINIHUB2-BLK
- Order Code:
- CS30969
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060055460360
- Technical Datasheet:
- KYB-MINIHUB2-BLK Datasheet
Product Overview
- Integrated 2 port USB hub with one port at either end for asy access (500mA per port)
- 12 Hot keys for internet and media functions
- Soft and tactile keys for comfortable typing
- Laser etched legends for long term use
- Environmentally friendly brown box packaging
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8/10, Linux and Mac OS X
- Dimensions (HxWxD): 23x333x161mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB
- :
- Mini
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.00 (£22.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























