You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rainbow 2 High Contrast Children's USB Keyboard, Mixed Colours - 

KYB-RAINBOW2-MIX

KYB-RAINBOW2-MIX - Rainbow 2 High Contrast Children's USB Keyboard, Mixed Colours
KYB-RAINBOW2-MIX - Rainbow 2 High Contrast Children's USB Keyboard, Mixed Colours
KYB-RAINBOW2-MIX - Rainbow 2 High Contrast Children's USB Keyboard, Mixed Colours

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACCURATUS ACCURATUS
Manufacturer Part No:
KYB-RAINBOW2-MIX
Order Code:
CS35495
Product Range
Accuratus Rainbow 2
Also Known As:
GTIN UPC EAN: 5060756092617

Product Range Selector (Accuratus Rainbow 2)

See all from this product range

Product Overview

The Rainbow 2 from Accuratus is a modern, easy to use specially designed for children and users with impaired vision. Featuring familiar, standard sized keys with both upper and lower case letters and keys grouped by colour for easy recognition.
  • Easy to learn text on all keys with colour coded grouping for learning
  • Large, bold font with both upper and lower case letters shown
  • Full size UK layout with numeric keypad
  • Durable key mechanism with tactile feedback
  • Spill holes in base to drain liquid from spillages without damaging membrane
  • Folding feet provide keyboard tilt
  • Plug and play USB interface with 1.5m cable length
  • Dimensions (HxWxD): 25x439x142mm
  • Environmentally friendly brown box packaging

Product Information


:
Wired

:
USB

:
Standard

:
-

:
Accuratus Rainbow 2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060756092617

5 In stock Need more?

???PF_PDP_RSP_SUP???

£26.86 ( £32.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.86 (£32.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £25.04 (£30.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --