You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AccuMed IP67 Antibacterial Medical Keyboard with Touchpad, White -
KYBNA-SIL540CV2W
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- KYBNA-SIL540CV2W
- Order Code:
- CS30976
- Product Range
- Accuratus AccuMed
- Also Known As:
- GTIN UPC EAN: 5060055464825
- Technical Datasheet:
- KYBNA-SIL540CV2W Datasheet
Product Range Selector (Accuratus AccuMed)
See all from this product rangeProduct Overview
- Completely washable, HTM01-05 compliant design that includes a moulded USB plug cover to facilitate washing away from the computer
- Passes the JIS Z 2801:2001 antimicrobial standards
- Ultra low profile keys ensure that the keys don't collect dirt and can be easily wiped clean
- Convenient on/off button allows the keyboard to be turned off during cleaning preventing accidental key presses
- Illuminated cleaning reminder with adjustable time span (30 min, 1, 2 or 4 hours)
- Large, high resolution touchpad with mouse buttons
- Angled, contoured base for optimal typing position eith on your lap or on a desk
- Designed to work in temperatures from -20°C to +50°C
- Compact UK key layout with easy to read labels
- Status LEDs for Caps, Num and Scroll Lock
- High quality carbon on gold key contact technology
- Environmentally friendly white box packaging
- Plug and play USB interface with 1.5m cable
- Supports Win XP/Vista/7/8/10, Linux and Mac OS X
- Keyboard dimensions (HxWxD): 27x289x227mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB
- :
- Compact
- :
- White
- :
- Accuratus AccuMed
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £111.61 (£133.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























