You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rapid Dry Galvanise & Anti-Rust Paint with Primer, Red, 500ml Aerosol -
ZG-90 RED 500ML
New- Manufacturer:
- ACTION CAN ACTION CAN
- Manufacturer Part No:
- ZG-90 RED 500ML
- Order Code:
- SA04757
- Also Known As:
- GTIN UPC EAN: 5012117994351
- Technical Datasheet:
- ZG-90 RED 500ML Datasheet
Product Overview
- Rapid drying time: touch dry in 2 mins/hard dry in 20 mins at 20°C
- Excellent colour-match for freshly hot-dip galvanised steel
- Effective protection against corrosion
- Excellent substrate adhesion and flexibility
- Crossrail approval #CRL-MCR-004850
- Non-conductive
Product Information
- :
- Paint
- :
- Aerosol
- :
- Red
- :
- 500ml
- :
- -
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.21 (£9.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























