You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UN-014 Compact Compressor Nebuliser 230V -
UN014
- Manufacturer:
- A&D INSTRUMENTS A&D INSTRUMENTS
- Manufacturer Part No:
- UN014
- Order Code:
- HE36811
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060006581649
Product Overview
- Lightweight, compact design
- Simple one button operation
- A range of masks for both children and adults
- Handy carry bag
- Maximum nebuliser solution capacity 6ml
- Low sound level 55 dB (A)
- Operating humidity 10% RH to 90% RH
- Small particle size approx. 3μm(MMAD)
- Nebulisation rate 0.25ml/min
- Aerosol output rate 0.06 ml/min (2ml,1%NaF)
- 5 Year warranty
- Electrical Requirements: 230V Mains
Contents
UN-014 Compressor, Adults Mask, Childs Mask, Mouthpiece, Power Cable, Air Tube, Nebuliser Cup, Air Filters, Instruction Manual & Carrying Case
Product Information
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £40.66 (£48.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























