You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PE Foam Plastazote. 10mm - 

019310

019310 - PE Foam Plastazote. 10mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
019310
Order Code:
DP38164
Product Range
Adam Hall - Plastazote PE Foam
Also Known As:
GTIN UPC EAN: 4049521000515

Product Range Selector (Adam Hall - Plastazote PE Foam)

See all from this product range

Product Overview

The 019310 from Adam Hall is a 10mm PE Foam Plastazote.
  • Material: Plastazote
  • Length: 2000mm
  • Width: 1000mm
  • Thickness: 10mm
  • Weight: 0.42kg

Product Information


:
-

:
-

:
Adam Hall - Plastazote PE Foam

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4049521000515

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£27.48 ( £32.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.48 (£32.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --