You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self Adhesive PE Foam Plastazote. 10mm - 

019310SA

019310SA - Self Adhesive PE Foam Plastazote. 10mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
019310SA
Order Code:
DP38166
Product Range
-
Also Known As:
GTIN UPC EAN: 4049521000539

Product Overview

  • Material: Plastazote
  • Length: 2000mm
  • Width: 1000mm
  • Thickness: 10mm
  • Weight: 0.89kg

Product Information


:
10mm Self Adhesive PE Foam Plastazote

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4049521000539

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£40.49 ( £48.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £40.49 (£48.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --