You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Audio / Video Cable Assembly, XLR Plug, 3 Way, x 12, XLR Socket, 3 Way, x 12, 33 ft, 10 m, Black -
K12C10
- Manufacturer:
- ADAM HALL HARDWARE ADAM HALL HARDWARE
- Manufacturer Part No:
- K12C10
- Order Code:
- DP32229
- Also Known As:
- GTIN UPC EAN: 4049521031496
Product Overview
- Sturdy steel construction
- Black powder coated
- Fitted with metal XLR connectors
- Maximum audio integrity
- Highly flexible multicore
- Number coded XLR’s
- Inegrated carrying handle
- 12 Inputs
- Cable length: 10m
- Cable diameter: 15mmØ
- Dimensions (W x H x D): 325 x 75 x 100mm
Product Information
- :
- XLR Plug, 3 Way, x 12
- :
- 12x XLR Plug to 12x XLR Receptacle
- :
- XLR Socket, 3 Way, x 12
- :
- 33ft
- :
- 10m
- :
- Black
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £83.33 (£100.00) | ( ) |
| 2+ | £80.75 (£96.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























