You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Low Profile 100V Line Ceiling Speaker, 8" / 200mm, 60W - 952.262UK -
LP8V
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- LP8V
- Order Code:
- LS04744
- Product Range
- ADASTRA - 2 Way Low Profile 100V Line Ceiling Speakers
- Also Known As:
- 952.262UK, GTIN UPC EAN: 5015972169339
Product Range Selector (ADASTRA - 2 Way Low Profile 100V Line Ceiling Speakers)
See all from this product rangeProduct Overview
- Rotary selector switch for 100V line tappings or 8 Ohms
- Magnetic frameless grille
- Fitted with "dog-ear" mounts for fixing to suspended or false ceilings
- Discreet, low profile installation
- Grille can be painted to match decor
- Dispersion angle: 160°
- Woofer: 200mmØ (8")
- Tweeter: 44mmØ (1.75")
- Frequency response: 60Hz - 20kHz
- Power max. (8 Ohms): 120W
- Power rms (8 Ohms): 60W
- Power rms (100V line): 50W
- Cutout: 245mm
- Mounting depth: 104mm
- SPL @ 1W/1m: 89dB (±2dB)
- Tappings: 10, 20, 30, 40, 50W & 8 Ohms
- Dimensions: 108mm x 281mm
- Weight: 1.98kg
Product Information
- :
- 10, 20, 30, 40, 50W & 8 Ohms
- :
- 60Hz
- :
- 20kHz
- :
- 281mm
- :
- 281mm
- :
- 108mm
- :
- ADASTRA - 2 Way Low Profile 100V Line Ceiling Speakers
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £60.00 (£72.00) | ( ) |
| 2+ | £54.63 (£65.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























