You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Transit Bag for Portable Desktop PA - 952.403UK -
DELTA50BAG
Product Overview
- Tailored for DT50 & Delta-50 portable PA systems
- Openings for carry handle and shoulder strap
- Access to all functions for in-bag operation
- Zip pocket for leads and accessories
- Dimensions: 400x290x250mm
- Weight: 570g
Product Information
- :
- Nylon
- :
- Black
- :
- 11.42"
- :
- 290mm
- :
- 15.74"
- :
- 400mm
- :
- 9.84"
- :
- 250mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £25.00 (£30.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























