You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x 160W Dual Stereo Mixer Amplifier - 953.414UK -
A14
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- A14
- Order Code:
- DP37820
- Product Range
- -
- Also Known As:
- 953.414UK, GTIN UPC EAN: 5015972231357
Product Overview
- Dual 2x 160W Class-D power amplifiers
- Output power at 4 Ohms: 2 x 2 x 160W RMS
- Output power at 8 Ohms: 2 x 2 x 80W RMS
- Microphone inputs: 6.3mm jack (front and rear panel in parallel)
- Auxiliary inputs: Aux 1–3 (L+R RCA on rear panel), Aux 3 also available as 3.5mm jack on front panel
- Audio sources: Dual internal USB/microSD player, FM tuner, Bluetooth receiver
- Antenna connection: F-type (for FM tuner)
- Two completely independent or linkable audio players
- USB and microSD MP3 playback available on each player
- Built-in FM radio tuners
- Dual Bluetooth wireless receivers
- Microphone input for voice announcements to both zones
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
- Dimensions: 482 x 285 x 44mm (1U rack height)
- Weight: 2.933kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £140.13 (£168.16) | ( ) |
| 2+ | £129.75 (£155.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























