You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 12 Audio Line Splitter - 953.022UK -
LS26
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- LS26
- Order Code:
- LS05417
- Product Range
- -
- Also Known As:
- 953.022UK, GTIN UPC EAN: 5015972101971
Product Overview
- Individual volume control for each output
- Input peak LEDs
- Inputs: A+B 2x 6.3mm jack
- Outputs: 6x A 6.3mm jack & 6x B 6.3mm jack (or 12x A)
- Input impedance: 20kΩ
- Output impedance: 220Ω
- Signal to noise ratio: 95dB
- THD:
0.008% - Dimensions (HxWxD): 44x483x170mm
- Weight: 2.0kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.00 (£90.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























