You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Mixer Amplifier with DAB+, BT, USB / SD, 60W - 953.223UK -
RM60D
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- RM60D
- Order Code:
- DP37698
- Product Range
- RMD Series
- Also Known As:
- 953.223UK, GTIN UPC EAN: 5015972227305
- Technical Datasheet:
- RM60D Datasheet
Product Range Selector (RMD Series)
See all from this product rangeProduct Overview
- DAB+/FM radio tuner
- Bluetooth receiver with unique serial ID
- USB/SD audio player
- 4 switchable 100V outputs and 1 unswitched output
- Optional 4-16 Ohm output
- XLR input with switchable +20V phantom power
- 2 x mic/line inputs, 2 x RCA line inputs, 1 x RCA line output
- Switchable VOX voiceover feature
- 2U 19" rack mountable (rack ears supplied)
- 24V emergency mute contacts
- Mains 230Vac or 24Vdc power option
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- RMD Series
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 18/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
5 more will be available week commencing 18/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £154.16 (£184.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























