You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Compact Mixer Amplifier, 100V/8ohm with USB/BT - 953.173UK -
UM30
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- UM30
- Order Code:
- LS05428
- Product Range
- ADASTRA mini mixer amps
- Also Known As:
- 953.173UK, GTIN UPC EAN: 5015972213216
- Technical Datasheet:
- UM30 Datasheet
Product Range Selector (ADASTRA mini mixer amps)
See all from this product rangeProduct Overview
- Ultra compact form factor
- Efficient class D amplifier design
- Internal USB/FM/BT audio player
- 100V line or 8 Ohms operation
- Amplifier: Class D + transformer output
- Output power: 30W rms
- Inputs: 1 x mic (6.3mm), 1 x line (2 x RCA), 1 x aux (3.5mm) Internal USB/FM/BT player
- Line output: 2x RCA (mono)
- Speaker outputs: Screw terminals - 100V / 8Ω / Com
- THD:
0.4% @ 1kHz - Input impedance: 1k Ohms (mic/line)
- Input sensitivity: -10dB (line), -45dB (mic)
- SNR: 80dB(line), 75dB(mic)
- Frequency response: 100Hz-18kHz
- Mute24V relay contacts
- DC power: 24V screw terminals
- Power supply170-264Vac, 50Hz (IEC)
- Dimensions (HxWxD): 44x210x249mm
- Weight: 2.35kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Business, Commercial, Education, Industrial, Installations, Office
Contents
UM series compact 100V amplifier, IEC power lead, rack-mounting hardware
Product Information
- :
- ADASTRA mini mixer amps
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £104.16 (£124.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























