You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Volume Control Attenuator, Relay Fitted, 12W - 952.461UK -
V12-VR
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- V12-VR
- Order Code:
- DP37732
- Also Known As:
- 952.461UK, GTIN UPC EAN: 5015972054239
- Technical Datasheet:
- V12-VR Datasheet
Product Range Selector (ADASTRA - 100V Volume Control Attenuators)
See all from this product rangeProduct Overview
- Attenuation in 10 steps: 8 x 3dB and 2 x 6dB steps
- 24V relay fitted for remote attenuator bypass, 24V 50mA
- Attenuation: 3dB per graduation
- Frequency response: 35Hz to 20kHz
- Dimensions (assembled): 85x85x75mm (inc. back box)
- Mounting depth: 47mm
- Weight: 228g
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.96 (£21.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























