You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RAM Memory Module, 32 GB, 3200 MHz, PC4-3200, DDR4 UDIMM, Desktop UDIMM -
AX4U320016G16A-DTBKD35G
- Manufacturer:
- ADATA ADATA
- Manufacturer Part No:
- AX4U320016G16A-DTBKD35G
- Order Code:
- CS36703
- Product Range
- XPG Spectrix D35G RGB Memory
- Also Known As:
- GTIN UPC EAN: 4711085943323
- Technical Datasheet:
- AX4U320016G16A-DTBKD35G Datasheet
Product Range Selector (XPG Spectrix D35G RGB Memory)
See all from this product rangeProduct Overview
- Sleek triangular profile with integrated heatsink
- Designed for maximum durability, Spectrix RAM has undergone strict reliability and compatibility tests
- Create a custom lightshow with XPG Prime control software
- Compatible with popular motherboard LED customisation software
- Tested and verified to be fully compatible with the latest AMD platforms
- Supports Intel XMP 2.0 for overclocking
- Limited lifetime manufacturer warranty
Contents
Memory only
Product Information
- :
- 32GB
- :
- 3200MHz
- :
- PC4-3200
- :
- DDR4 UDIMM
- :
- Desktop UDIMM
- :
- -
- :
- -
- :
- -
- :
- 1.35V
- :
- 0°C
- :
- 85°C
- :
- XPG Spectrix D35G RGB Memory
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £161.28 (£193.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























