You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16GB 3200MHz Spectrix D35G DDR4 RGB RAM Module, Kit (2x 8GB) - 

AX4U32008G16A-DTBKD35G

AX4U32008G16A-DTBKD35G - 16GB 3200MHz Spectrix D35G DDR4 RGB RAM Module, Kit (2x 8GB)
AX4U32008G16A-DTBKD35G - 16GB 3200MHz Spectrix D35G DDR4 RGB RAM Module, Kit (2x 8GB)
AX4U32008G16A-DTBKD35G - 16GB 3200MHz Spectrix D35G DDR4 RGB RAM Module, Kit (2x 8GB)
AX4U32008G16A-DTBKD35G - 16GB 3200MHz Spectrix D35G DDR4 RGB RAM Module, Kit (2x 8GB)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADATA ADATA
Manufacturer Part No:
AX4U32008G16A-DTBKD35G
Order Code:
CS36702
Also Known As:
GTIN UPC EAN: 4711085943286
See all Technical Docs

Product Range Selector (XPG Spectrix D35G RGB Memory)

See all from this product range

Product Overview

The Spectrix D35G is compact, low-profile DDR4 memory with an integrated LED light strip that supports multiple lighting effects to enhance your PC system. The RGB strip is fully programmable with support for popular motherboard brands including AURA, RGB Fusion and Mystic Light.
  • Sleek triangular profile with integrated heatsink
  • Designed for maximum durability, Spectrix RAM has undergone strict reliability and compatibility tests
  • Create a custom lightshow with XPG Prime control software
  • Compatible with popular motherboard LED customisation software
  • Tested and verified to be fully compatible with the latest AMD platforms
  • Supports Intel XMP 2.0 for overclocking
  • Limited lifetime manufacturer warranty

Contents

Memory only

Product Information


:
16GB

:
3200MHz

:
PC4-3200

:
DDR4 UDIMM

:
Desktop UDIMM

:
-

:
-

:
-

:
1.35V

:
0°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711085943286

2 In stock Need more?

???PF_PDP_RSP_SUP???

£78.24 ( £93.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £78.24 (£93.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --