You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPTOCOUPLER, RESISTIVE O/P - 

NSL-32SR3

NSL-32SR3 - OPTOCOUPLER, RESISTIVE O/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NSL-32SR3
Order Code:
SC12319
Product Range
-
Technical Datasheet:
NSL-32SR3   Datasheet
See all Technical Docs

Product Overview

The NSL-32SR3 from Advanced Photonix is a axial leaded optocoupler which consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is “off” and low when the LED current is “on”.
  • Compact and moisture resistant package
  • Low LED current
  • Low “on” resistance
  • Fast rise and decay time
  • Passive resistance output
  • Best distortion characteristics
  • Peak isolation voltage of 2000V
  • Power dissipation of 50mW
  • Operating temperature range from -40°C to 75°C

Applications

Industrial

Product Information


:
Axial

:
4Pins

:
25mA

:
2kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£2.58 ( £3.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.14 (£2.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.01 (£2.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --