You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Crystal, Watch, A, 32.768kHz - 

X32K768L104

X32K768L104 - Crystal, Watch, A,  32.768kHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
X32K768L104
Order Code:
SC08198
Product Range
-
Technical Datasheet:
X32K768L104   Datasheet
See all Technical Docs

Product Overview

X32K768L104 is a low cost cylindrical watch crystal. It is commonly found in watches and other time sensitive applications.
  • 32.768KHz frequency range
  • 12.5pF load capacity
  • 35Kohm ESR
  • Operating temperature range from -10°C to +60°C

Product Information


:
32.768kHz

:
Cylinder Radial, 8mm x 3mm Dia

:
-

:
12.5pF

:
20ppm

:
-

:
-10°C

:
60°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£0.24 ( £0.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.24 (£0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --