You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35V 5A Single Output DC Bench Power Supply with RS232 Interface -
EX355P
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- EX355P
- Order Code:
- IN05834
- Product Range
- EX-R Series
- Technical Datasheet:
- EX355P Datasheet
Product Range Selector (EX-R Series)
See all from this product rangeProduct Overview
- Single output mixed-mode regulation, 0 to 35V at 0 to 5A
- Full remote control and readback using opto-isolated RS-232 interface
- Local operation via three rotary encoders
- Independent digital voltage and current meters
- Constant voltage or constant current operation
- DC output switch, automatic mode indication
- Compact lightweight design with low heat output
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Footnotes
Product Information
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 35V
- :
- 0A
- :
- 5A
- :
- 175W
- :
- 230VAC
- :
- 230VAC
- :
- 3 Years
- :
- EX-R Series
- :
- UK Type G
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £435.75 (£522.90) | ( ) |
| 3+ | £424.06 (£508.87) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























