You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MHz Positional Current Probe -
IPROBER 520
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- IPROBER 520
- Order Code:
- IN06559
- Product Range
- -
- Technical Datasheet:
- IPROBER 520 Datasheet
Product Overview
- Current measurement from isolated probing of conductor
- Dynamic range of 10mA to 20A peak to peak
- Wide bandwidth of DC to 5MHz
- Low noise equivalent to less than 6mA rms at full bandwidth
- Safety rated to 300V Cat II (600V Cat I)
- Suitable for connection to any oscilloscope
- High accuracy general purpose H-field probe
- Converts to standard "closed magnetic circuit" current probe
Product Information
- :
- BNC Plug
- :
- Probe Tip
- :
- 20A
- :
- 10mA
- :
- AIM-TTI Oscilloscopes
- :
- -
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £633.02 (£759.62) | ( ) |
| 3+ | £607.66 (£729.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























