You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Supply Rack Mount Kit for use with AIM-TTI CPX400D and CPX400DP PowerFlex DC Power Supplies -
RM300A/350
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- RM300A/350
- Order Code:
- IN09095
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060584591405
- Technical Datasheet:
- RM300A/350 Datasheet
Product Overview
- Suitable for most TTi 3U half-rack power supplies and other instruments
- Includes half-rack blanking plate
Product Information
- :
- 3U Rack Mount Kit
- :
- AIM-TTI TSX, CPX, TGR1040, TGR2050 Half Rack width x 3U height DC Power Supplies
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £139.38 (£167.26) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























