You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10MHz Pulse Generator with Delay -
TGP110
- Manufacturer:
- AIM-TTI INSTRUMENTS AIM-TTI INSTRUMENTS
- Manufacturer Part No:
- TGP110
- Order Code:
- IN02273
- Product Range
- -
- Technical Datasheet:
- TGP110 Datasheet
Product Overview
- 0.1Hz to 10MHz frequency range
- Independent control of pulse frequency, width and delay
- 50ns minimum pulse width
- Squarewave, double pulse & delayed pulse modes
- Free-run, gated and triggered modes
- 50 Ohm output: 0.1V to 10V amplitude
- TTL/CMOS and Sync outputs
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Footnotes
Product Information
- :
- Pulse
- :
- 1 Channel
- :
- -
- :
- 10MHz
- :
- -
- :
- 3 Years
- :
- EU, UK
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £329.92 (£395.90) | ( ) |
| 2+ | £300.76 (£360.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























