You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium Case for Raspberry Pi, Black -
A-RA03-M1B
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- A-RA03-M1B
- Order Code:
- SC14975
- Also Known As:
- GTIN UPC EAN: 4710614538191
Product Overview
- Suitable for Raspberry Pi 2 B, 3 B and B+ models
- Black sandblasted anodised aluminium body
- Unique design allows for fanless cooling
- Thermal kit included to optimise board cooling
- Full access to all Raspberry Pi connections
- Additional hole to support an external antenna
Contents
Aluminium case, thermal kit, screws and user guide
Footnotes
Product Information
- :
- Raspberry Pi 2 B, 3 B & 3 B+
- :
- 33mm
- :
- 92mm
- :
- 68mm
- :
- Aluminium
- :
- Black
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.75 (£23.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























