You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminium CPU Cooler for Intel Socket 478 Celeron & Pentium 4 -
AK-675S
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-675S
- Order Code:
- CS12526
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710614523647
Product Overview
- Designed for P4 Socket 478 up to Prescott 3.2GHz
- 3000rpm speed
- 38.4CFM fan airflow
- Dimensions (HxWxD): 75x85x80mm
Product Information
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.74 (£17.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























