You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMD Socket 940 CPU Cooler for AM2 AM3 AM4 FM1 FM2 -
AK-CC1107EP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC1107EP01
- Order Code:
- CS33591
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679559766
Product Overview
- Aluminium heatsink for effective cooling
- Intelligent 8cm low noise PWM fan
- Cam-lever clip for quick installation
- 35.31 CFM airflow
- 4 Pin Fan connector
- High grade thermal interface pre-applied
- Dimensions (HxWxD): 55.5x80x80mm
Product Information
- :
- -
- :
- 55.5mm
- :
- 80mm
- :
- 80mm
- :
- 35.51CFM
- :
- 31dBA
- :
- Clip On
- :
- Aluminium
- :
- 2.19"
- :
- 3.15"
- :
- 3.15"
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.35 (£10.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























