You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alucia H4 Plus Multiplatform CPU Cooler for AMD AM4 / AM5 & Intel Sockets -
AK-CC4021HP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC4021HP01
- Order Code:
- CS36238
- Product Range
- Akasa Alucia H4 CPU Cooler
- Also Known As:
- GTIN UPC EAN: 4710679551821
Product Range Selector (Akasa Alucia H4 CPU Cooler)
See all from this product rangeProduct Overview
- Multiplatform design, compatible with AM4/AM5 and Intel LGA115x/LGA1200/LGA1700/LGA2011/LGA2066
- Suitable for processors up to 185W maximum TDP
- Four heatpipes with Direct Touch Technology (DTT) for efficient heat transfer
- High density all-black aluminium fins for maximum thermal distribution
- Stylish 120mm tranquil blue fan with intelligent PWM control
- Advanced Hydro Dynamic bearing to ensure maximum fan lifespan
- Eccentric hardware design ensures RAM compatibility when used with smaller motherboards
- Advanced Hydro Dynamic bearing to ensure maximum fan lifespan
- 500-2000RPM fan speed
- 4-Pin PWM fan connector
- Dimensions (HxWxD): 148x120x92mm
- Includes mounting kit for easy and secure installation
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 148mm
- :
- 120mm
- :
- 92mm
- :
- 56.3CFM
- :
- 33.1dBA
- :
- Screw
- :
- Aluminium
- :
- 5.83"
- :
- 4.72"
- :
- 3.62"
- :
- Akasa Alucia H4 CPU Cooler
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £34.93 (£41.92) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























