You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Copper Core LGA1700 CPU Cooler - 

AK-CC6608BP01

AK-CC6608BP01 - Copper Core LGA1700 CPU Cooler
AK-CC6608BP01 - Copper Core LGA1700 CPU Cooler
AK-CC6608BP01 - Copper Core LGA1700 CPU Cooler
AK-CC6608BP01 - Copper Core LGA1700 CPU Cooler
AK-CC6608BP01 - Copper Core LGA1700 CPU Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-CC6608BP01
Order Code:
CS35853
Product Range
-
Also Known As:
GTIN UPC EAN: 4710679552200

Product Overview

Powerful, low-noise CPU cooler ideal for the larger modern processors available compared to previous generations. The cooler utilises a copper core and twin ball bearing fan to deliver outstanding cooling performance. New and improved mounting design for the LGA1700 socket with metal screws and retention plate to keep everything secure and wide compatibility with desktop PC and workstation systems.
  • Suitable for processors up to 125W maximum TDP
  • LGA1700 Socket mounting with screws and retention plate for added security
  • Increased contact area between cooler core and processor for maximum performance
  • 90mm Low-noise twin ball bearing fan with intelligent PWM control
  • Aluminium heatsink with copper core
  • High-grade thermal interface pre-applied
  • 500 - 3400RPM Fan speed

Product Information


:
-

:
63.2mm

:
94.8mm

:
94.8mm

:
40.90CFM

:
36dBA

:
Screw

:
Aluminium

:
2.49"

:
3.73"

:
3.73"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710679552200

2 In stock Need more?

???PF_PDP_RSP_SUP???

£23.01 ( £27.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.01 (£27.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --