You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extra Safe Intel LGA1700 CPU Mini ITX Cooler -
AK-CC6616HP01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-CC6616HP01
- Order Code:
- CS36569
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679552811
Product Overview
- LGA1700 Socket mounting with screws and retention plate for added security
- Increased contact area between cooler core and processor for maximum performance
- Suitable for processors up to 73W TDP
- Embedded 74mm fan with intelligent PWM control
- Optimised aluminium heatsink with high grade thermal interface pre-applied
- 600-3000RPM Fan speed
- 16-28.71dB(A) Noise level
Product Information
- :
- -
- :
- 29.92mm
- :
- 85.2mm
- :
- 87.2mm
- :
- 33.50CFM
- :
- 28.71dBA
- :
- Screw
- :
- Aluminium
- :
- 1.18"
- :
- 3.35"
- :
- 3.43"
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.44 (£22.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























