You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic USB-C M.2 2230 NVMe SSD Enclosure - 

AK-ENU3M2-08

AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure
AK-ENU3M2-08 - Magnetic USB-C M.2 2230 NVMe SSD Enclosure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-ENU3M2-08
Order Code:
CS37852
Product Range
-
Also Known As:
GTIN UPC EAN: 4710679553368

Product Overview

The Akasa AK-ENU3M2-08 is an ultra-compact SSD enclosure that delivers lightning-fast storage for phones and laptops. Designed specifically for 2230 NVMe SSDs, it's the perfect storage solution for portable devices. The enclosure also features 100W Power Delivery and protection against power loss. Plus, the unique magnetic design provides seamless attachment for your device.
  • Ultra compact M.2 2230 SSD enclosure, supports up to 2TB capacity
  • Compatible with M.2 PCI-Ex NVMe M-Key and x2 B+M-Key SSD drives
  • SuperSpeed USB 3.2 Gen 2 interface supports up to 10Gb/s data throughput
  • Lagless direct 4K video recording on iPhone 15 & 16 Pro / Pro Max
  • Additional USB-C port supports 100W Power Delivery to provide power and passthrough charging of host device
  • Integrated super capacitor protects your data in the event of power loss
  • Robust magnetic attachment system prevents loose connections for hassle-free storage
  • Sleek and durable aluminium enclosure provides superior heat dissipation
  • Supports Windows 7/8/10/11, Linux, Android, iOS and macOS
  • Dimensions (HxWxD): 13x60x60mm

Contents

Enclosure, USB-C cable and user guide

Footnotes

Note: 2TB drives will require a Power Delivery source for optimal functionality.

Product Information


:
Drive Enclosure

:
USB C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4710679553368

4 In stock Need more?

???PF_PDP_RSP_SUP???

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --