You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB4 40Gbps M.2 NVMe SSD Aluminium Enclosure -
AK-ENU4M2-01
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-ENU4M2-01
- Order Code:
- CS37853
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679553351
Product Overview
- Wide compatibility with most M.2 drive sizes; supports 2242, 2260 and 2280 drive heights
- Compatible with M.2 PCI-Ex NVMe M-Key and B+M-Key based SSD drives
- USB4 40Gbps USB-C interface, backwards compatible with Thunderbolt 3 & USB 3.2
- Full aluminium case with built-in fan delivers superior heat dissipation
- High power 8000rpm fan provides direct cooling to ensure optimal performance
- Supplied with ProSlim ultra-flexible USB-C cable for consistent performance and reliability
- Supports Windows 8/10/11, Linux and macOS
- Dimensions (HxWxD): 21x104x51mm
Contents
Enclosure, USB-C cable, thermal pads, screws, screwdriver and user guide
Product Information
- :
- Enclosure
- :
- USB C
- :
- -
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 18/11/25
2 more will be available week commencing 18/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.38 (£90.46) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























