You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Alucia SM12 Premium Cooling Fan, 120mm -
AK-FN128
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-FN128
- Order Code:
- CS37666
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4710679553252
Product Overview
- Advanced sickle fan blade design for maximum airflow
- Anti-vibration padding on each corner to minimise noise
- Dual ball bearing for enhanced durability and reduced friction
- Intelligent PWM speed control
- Fan Speed: 350-1600RPM
- Max Noise level: 27.5dB(A)
- 4-pin PWM fan connector
Product Information
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.78 (£15.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























