You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Internal Media Card Reader - 

AK-ICR-07

AK-ICR-07 - Internal Media Card Reader
AK-ICR-07 - Internal Media Card Reader
AK-ICR-07 - Internal Media Card Reader

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
AK-ICR-07
Order Code:
MD01442
Product Range
-
Also Known As:
GTIN UPC EAN: 4710614530515

Product Overview

The AK-ICR-07 is a six port internal card reader for desktop PC systems that provides convenient access to multiple card slots in a single location. The reader supports all popular memory card formats and does not require a separate adaptor for M2 & microSD cards. The unit also features a built-in USB port for additional connectivity options.
  • Supports CompactFlash (CF I/II/MD), MS Pro/Duo, M2, SD/SDHC/SDXC, MMC, MicroSD/SDHC/SDXC, xD (type H/M)
  • No separate adaptor required for M2 & microSD cards
  • Additional USB 2.0 port provides extra connectivity
  • Designed to fit an external 3.5" PC drive bay
  • Connects via internal USB motherboard header
  • Supplied with black and white fascia panels
  • Supports Windows XP/Vista/7/8/10/11

Contents

Card reader, fascias, screws and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710614530515

3 In stock

8 more will be available week commencing 23/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£13.92 ( £16.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.92 (£16.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --