You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

60W LED Wash Moving Head with Green Laser - 

MHE60

New
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser
MHE60 - 60W LED Wash Moving Head with Green Laser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHE60
Order Code:
DP38405
Product Range
-
Also Known As:
GTIN UPC EAN: 3700166372672

Product Overview

The MHE60 moving head is equipped with 6 powerful 15W RGBW LEDs projecting a rich light beam supporting rotating wash effects with a bewitching color palette thanks to an independent color management of each LED. It also includes a 50mw multipoint green laser for even more magic in your parties. Thanks to its many operating modes and its fast and quiet motorization allowing a 540° pan and 230° tilt angle, the MHE60 is able to cover large spaces with an overflowing energy. DMX controllable through 16 channels for extended possibilities, or configurable via the integrated control panel, this moving head also operates in automatic, music-controlled or master/slave mode. Weighing only 3kg, the MHE60 has a removable base plate system for safe head-down installations.
  • Wash effect : 6x 15W RGBW LEDs
  • Laser effect: 50mW / 532nm green
  • Movements: PAN up to 540° / TILT up to 200°
  • Modes: Auto, Music-controlled, Master/Slave and DMX
  • Number of DMX channels: 16
  • DMX input/output: XLR 3-pin
  • Display: digital display with 4 control buttons
  • Plastic frame
  • Supply voltage: 100-240V, 50/60Hz
  • Power consumption: 120W
  • Protection class: IP20 (indoor use)
  • Dimensions: 195mm x 170mm x 280mm
  • Weight: 3kg

Contents

Power cable and velcro cable tie, yoke mounting brakcet and safety sling

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3700166372672

3 In stock Need more?

???PF_PDP_RSP_SUP???

£133.52 ( £160.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £133.52 (£160.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --