You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
900W Smoke Machine -
S900
- Manufacturer:
- ALGAM LIGHTING ALGAM LIGHTING
- Manufacturer Part No:
- S900
- Order Code:
- DP38431
- Also Known As:
- GTIN UPC EAN: 3700166368460
Product Overview
- Heater power: 900W
- Heat up time: about 5 minutes
- Tank capacity: 900ml
- Fluid level view window
- Flow rate: 300m3/min
- Throwing distance: about 5 to 6 metres
- Max. continuous use: 2 minutes
- Supply voltage: 100-240V, 50/60Hz
- Power consumption: 950W
- Protection class: IP20 (indoor use)
- Dimensiosn: 320mm x 205mm x 155mm
- Weight: 4.2kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Power cable and velcro cable tie, yoke mounting bracket, wired remote control and wireless remote control
Product Information
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £53.10 (£63.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























