You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-Core Unshielded Control Cable 22 AWG 30.5m (100ft) -
1175C
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 1175C
- Order Code:
- CBBR1358
- Product Range
- 1175C
- Technical Datasheet:
- 1175C Datasheet
Product Range Selector (1175C)
See all from this product rangeProduct Overview
- UL 2576, CSA PCC FT4
- 22 AWG (7/0.25mm) Stranded tinned copper conductors
- Passes UL Vertical Tray Flame Test
- Voltage Rating: 300V
- Operating Temperature: -20°C to +75°C
- Grey PVC jacket with colour coded PVC insulation
- Available on 100ft (30.50m) reels
Product Information
- :
- Unscreened
- :
- 5Core
- :
- 22AWG
- :
- 0.36mm²
- :
- 100ft
- :
- 30.5m
- :
- Grey
- :
- Tinned Copper
- :
- PVC
- :
- 5.1mm
- :
- 300V
- :
- 1175C
Technical Documents (1)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £51.00 (£61.20) | ( ) |
| 3+ | £48.44 (£58.13) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























