You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Degreaser RTU, 750ml -
DEGREASER RTU
- Manufacturer:
- AMBERSIL AMBERSIL
- Manufacturer Part No:
- DEGREASER RTU
- Order Code:
- SA01939
- Also Known As:
- GTIN UPC EAN: 5017419370681
- Technical Datasheet:
- DEGREASER RTU Datasheet
Product Overview
- Cleans grease, oil, grime, silicones, wax, polish, nicotine, mildew, fungus and ink
- Biodegradable
- Super industrial strength, can be diluted 1:40 with water
- Contains a highly effective corrosion inhibitor to help prevent flash rusting
- Suitable for hot and cold use
- Can be applied by spraying, soaking, brushing, immersion and wiping
- Also effective for use in ultrasonic cleaning equipment
Product Information
- :
- Degreaser
- :
- Electrical, Electronics, Mechanical
- :
- Spray Bottle
- :
- 750ml
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.76 (£18.91) | ( ) |
| 6+ | £14.96 (£17.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























