You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Direct Injection Box -
DI-A1
New- Manufacturer:
- AMERANG AMERANG
- Manufacturer Part No:
- DI-A1
- Order Code:
- DP37721
- Product Range
- Chord - Direct Injection Boxes - DI-x1 Series
- Also Known As:
- 173.293UK, GTIN UPC EAN: 5015972209370
Product Range Selector (Chord - Direct Injection Boxes - DI-x1 Series)
See all from this product rangeProduct Overview
- Ideal for live sound, studio recording, and installations requiring clean signal conversion from instruments or line-level sources
- Active DI box with built-in buffer amplifier for signal integrity over long cable runs
- Input: 6.3mm jack (unbalanced, Hi-Z)
- Outputs: XLRM (balanced, Low-Z) and 6.3mm jack thru (unbalanced, Hi-Z) for parallel signal routing
- Pad Switch: Selectable attenuation levels at 0dB, -20dB, and -40dB to prevent overloading mixer or amp inputs
- GND: Fully grounded, FLOAT: Isolates signal ground from chassis, retains RF/mains filter and LIFT: Fully isolates signal ground without filter
- Noise Reduction: Integrated RF and mains hum filter
- Power Options: 9V PP3 battery (not included), 12V DC adaptor (200mA min., optional) and 9V to 52V phantom power via XLR input
- Indicators: Low battery LED
- Input Impedance:
100k Ohms - Output Impedance: 600 Ohms
- Controls: Combined pad and ground lift switch
- Enclosure: Rugged metal housing
- Dimensions: 103mm x 70mm x 45mm
- Weight: 243g
Product Information
- :
- Chord - Direct Injection Boxes - DI-x1 Series
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.96 (£15.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























